There are no models available for this part yet.
Overview of 79298-206 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 79298-206 by Amphenol FCi
Part Data Attributes for 79298-206 by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
18
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 79298-206
This table gives cross-reference parts and alternative options found for 79298-206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79298-206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
58360-702LF | Board Connector, 18 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 79298-206 vs 58360-702LF |
95660-206HLF | Board Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 79298-206 vs 95660-206HLF |
84600-106HLF | Board Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 79298-206 vs 84600-106HLF |
78536-306HLF | Board Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 79298-206 vs 78536-306HLF |
70218-530 | Board Connector, 18 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 79298-206 vs 70218-530 |
95154-106TLF | Board Connector, 18 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 79298-206 vs 95154-106TLF |
54103-G08-06 | Board Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 79298-206 vs 54103-G08-06 |
68702-606H | Board Connector, 18 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 79298-206 vs 68702-606H |
78537-306 | Board Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 79298-206 vs 78537-306 |
HTSW-106-08-G-T | Board Connector, 18 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, | Samtec Inc | 79298-206 vs HTSW-106-08-G-T |