Part Details for 79294435 by Crouzet
Overview of 79294435 by Crouzet
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79294435
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC5338
|
Newark | External Drive Bde30 24Vdc For 80110* Hall Effects - Drive Bde40 Motors (0-10V) |Crouzet 79294435 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$775.0300 | Buy Now |
DISTI #
874-79294435
|
Mouser Electronics | Motor Drives EXTERNAL DRIVE BDE30 24VDC FOR 80110* HALL EFFECTS - DRIVE BDE40 MOTORS (0-10V) RoHS: Compliant | 0 |
|
$836.9700 | Order Now |
DISTI #
71085611
|
RS | Motor, BDE30 (External drive for brushless with hall effects) - 24V - input 0/10V | Crouzet 79294435 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$839.5500 / $932.8300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$504.6900 / $837.0300 | Buy Now |
Part Details for 79294435
79294435 CAD Models
79294435 Part Data Attributes
|
79294435
Crouzet
Buy Now
|
Compare Parts:
79294435
Crouzet
|
Samacsys Manufacturer | Crouzet |