Part Details for 79289-438HLF by Amphenol FCi
Overview of 79289-438HLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68492-438HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 38 Positions, 2.54 mm (0.100in)Pitch. | |
68021-438HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 38 Positions, 2.54 mm (0.100in) Pitch. | |
92634-438HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 38 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. |
Part Details for 79289-438HLF
79289-438HLF CAD Models
79289-438HLF Part Data Attributes
|
79289-438HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
79289-438HLF
Amphenol FCi
Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (100) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 38 |
Alternate Parts for 79289-438HLF
This table gives cross-reference parts and alternative options found for 79289-438HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79289-438HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-38-2-Y0-5-709-LF | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 79289-438HLF vs 8614-00-38-2-Y0-5-709-LF |
TSW-119-19-F-Q | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 79289-438HLF vs TSW-119-19-F-Q |
68403-019 | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 79289-438HLF vs 68403-019 |
10031466-0019 | Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 79289-438HLF vs 10031466-0019 |
78548-538 | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 79289-438HLF vs 78548-538 |
78527-119 | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 79289-438HLF vs 78527-119 |
FTMH-119-03-L-DV-A | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 79289-438HLF vs FTMH-119-03-L-DV-A |
55102-T17-19 | Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 79289-438HLF vs 55102-T17-19 |
72335-138H | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 79289-438HLF vs 72335-138H |
A2-38-SSE-CMS-254-T/A | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | 79289-438HLF vs A2-38-SSE-CMS-254-T/A |