Part Details for 79289-022 by Amphenol FCi
Overview of 79289-022 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 79289-022
79289-022 CAD Models
79289-022 Part Data Attributes
|
79289-022
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
79289-022
Amphenol FCi
Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 22 |
Alternate Parts for 79289-022
This table gives cross-reference parts and alternative options found for 79289-022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79289-022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM3111-A2P0-2H | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 79289-022 vs HM3111-A2P0-2H |
93662-304-22 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 79289-022 vs 93662-304-22 |
68414-322 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 79289-022 vs 68414-322 |
HC1912E-KE2 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 79289-022 vs HC1912E-KE2 |
6-102975-1 | CONNECTOR, 22 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 79289-022 vs 6-102975-1 |
71741-922HLF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 79289-022 vs 71741-922HLF |
78564-922 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 79289-022 vs 78564-922 |
68739-522 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 79289-022 vs 68739-522 |
8614-20-22-2-YO-8-LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 79289-022 vs 8614-20-22-2-YO-8-LF |
78227-922HLF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 79289-022 vs 78227-922HLF |