Part Details for 79278-218 by Amphenol FCi
Overview of 79278-218 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 79278-218
79278-218 CAD Models
79278-218 Part Data Attributes
|
79278-218
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
79278-218
Amphenol FCi
Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 18 |
Alternate Parts for 79278-218
This table gives cross-reference parts and alternative options found for 79278-218. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79278-218, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87294-018 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle | Amphenol FCi | 79278-218 vs 87294-018 |
79288-818 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle | Amphenol FCi | 79278-218 vs 79288-818 |
79278-118 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle | Amphenol FCi | 79278-218 vs 79278-118 |
79288-718 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle | Amphenol FCi | 79278-218 vs 79288-718 |
87294-518 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle | Amphenol FCi | 79278-218 vs 87294-518 |
79289-718 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle | Amphenol FCi | 79278-218 vs 79289-718 |
79288-518 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle | Amphenol FCi | 79278-218 vs 79288-518 |
79288-418 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle | Amphenol FCi | 79278-218 vs 79288-418 |
79289-318 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle | Amphenol FCi | 79278-218 vs 79289-318 |
87294-318 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle | Amphenol FCi | 79278-218 vs 87294-318 |