Part Details for 79271-126H by Amphenol Communications Solutions
Overview of 79271-126H by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3126HFE#TRPBF | Analog Devices | 42V, 2.5A Sync Buck Reg w/ No- | |
LTC3126HFE#PBF | Analog Devices | 42V, 2.5A Sync Buck Reg w/ No- | |
110126-HMC546MS8G | Analog Devices | HMC546MS8G 915 MHz Evaluation |
Price & Stock for 79271-126H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79271-126H-ND
|
DigiKey | CONN HEADER VERT 26POS 2.54MM Min Qty: 1300 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2994 | Buy Now |