Part Details for 79268-560H by Amphenol FCi
Overview of 79268-560H by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6560HUD#TRPBF | Analog Devices | Single Channel Transimpedance | |
LTC6560HUD#WPBF | Analog Devices | Single Channel Transimpedance | |
LTC6560HUD#WTRPBF | Analog Devices | Single Channel Transimpedance |
Part Details for 79268-560H
79268-560H CAD Models
79268-560H Part Data Attributes
|
79268-560H
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
79268-560H
Amphenol FCi
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | BREAKAWAY TYPE | |
Body Breadth | 0.19 inch | |
Body Depth | 0.1 inch | |
Body Length | 3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |
Alternate Parts for 79268-560H
This table gives cross-reference parts and alternative options found for 79268-560H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79268-560H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1843408623 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Green Insulator, Receptacle | Acmelux Taiwan Inc | 79268-560H vs 1843408623 |
87344-560H | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 79268-560H vs 87344-560H |
68602-660H | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 79268-560H vs 68602-660H |
68602-360H | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 79268-560H vs 68602-360H |
93254-560H | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 79268-560H vs 93254-560H |
87323-560H | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 79268-560H vs 87323-560H |
87039-660H | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 79268-560H vs 87039-660H |
2301-60-S-30-3.4-S | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Receptacle | Singatron Enterprises Co | 79268-560H vs 2301-60-S-30-3.4-S |
86827-160H | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 79268-560H vs 86827-160H |
68481-560H | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 79268-560H vs 68481-560H |