Part Details for 79262 SL005 by Alpha Wire
Overview of 79262 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79262 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4990
|
Newark | Ecogen Ecoflex Cable, Foil/Braid Shielded Multconductor, 3 Conductor, 28 Awg, 100 Ft, 600 V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:28Awg, Conductor Area Csa:0.09Mm², Reel Length (Imperial):100Ft Rohs Compliant: Yes |Alpha Wire 79262 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$740.1100 | Buy Now |
DISTI #
79262SL005-ND
|
DigiKey | CABLE 3CON 28AWG SLATE SHLD 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
1 In Stock |
|
$585.9533 / $587.1000 | Buy Now |
DISTI #
602-79262-100-09
|
Mouser Electronics | Multi-Conductor Cables 28AWG 3C SHIELDED 100FT SPOOL SLATE RoHS: Compliant | 0 |
|
$585.9500 / $587.0900 | Order Now |
DISTI #
70259103
|
RS | Multiconductor Cable,3C,28 AWG, Stranded, Foil&Braid Shield, Slate MP,100 | Alpha Wire 79262 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$665.9000 / $700.9600 | RFQ |