There are no models available for this part yet.
Overview of 79261 SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 79261 SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55W4988
|
Newark | Ecogen Ecoflex Cable, Foil/Braid Shielded Multconductor, 2 Conductor, 28 Awg, 100 Ft, 600 V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:28Awg, Conductor Area Csa:0.09Mmâ², Reel Length (Imperial):100Ft Rohs Compliant: Yes |Alpha Wire 79261 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$537.5100 | Buy Now | |
DISTI #
79261SL005-ND
|
DigiKey | CABLE 2CON 28AWG SLATE SHLD 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
1 In Stock |
|
$425.5540 / $462.9200 | Buy Now | |
DISTI #
3937-79261SL005-ND
|
DigiKey | CABLE 2CON 28AWG SLATE SHLD 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
602-79261-100-09
|
Mouser Electronics | Multi-Conductor Cables 28 AWG 2 Conductor 600V SupraShield, MPPE 100 ft Spool Slate RoHS: Compliant | 0 |
|
$425.5500 / $461.3300 | Order Now | |
DISTI #
70259101
|
RS | Multiconductor Cable,2C,28 AWG, Stranded, Foil&Braid Shield, Slate MP,100 | Alpha Wire 79261 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$483.6100 / $509.0600 | RFQ |