Part Details for 79260 SL001 by Alpha Wire
Overview of 79260 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79260 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4985
|
Newark | Ecogen Ecoflex Cable, Foil/Braid Shielded Multconductor, 8 Conductor, 26 Awg, 1000 Ft, 600 V, Cable Shielding:Shielded, No. Of Conductors:8Conductor, Wire Gauge:26Awg, Conductor Area Csa:0.14Mm², Reel Length (Imperial):1000Ft Rohs Compliant: Yes |Alpha Wire 79260 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$6,718.4400 | Buy Now |
DISTI #
79260SL001-ND
|
DigiKey | CABLE 8COND 26AWG SHLD Min Qty: 1000 Lead time: 10 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.0514 | Buy Now |
DISTI #
602-79260-1000-09
|
Mouser Electronics | Multi-Conductor Cables 26AWG 8C SHIELDED 1000FT SPOOL SLATE RoHS: Compliant | 0 |
|
$6,050.7400 | Order Now |
DISTI #
70259098
|
RS | Multiconductor Cable,8C,26 AWG, Stranded, Foil&Braid Shield, Slate MP,1000 | Alpha Wire 79260 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$7,008.0700 | RFQ |
DISTI #
3245879
|
Farnell | SHLD FLEX CABLE, 8COND, 26AWG, 305M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$5,020.5180 | Buy Now |