Part Details for 79259 SL199 by Alpha Wire
Overview of 79259 SL199 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79259 SL199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7288
|
Newark | Ecogen Ecoflex 26Awg 6Cond Foil/Braid Mppe 79259 Sl 199 Bulk Ft |Alpha Wire 79259 SL199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$15.4700 | Buy Now |
DISTI #
79259SL199-ND
|
DigiKey | CBL 6COND 26AWG SHLD 1000=1000' Min Qty: 1000 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$11.9407 | Buy Now |
DISTI #
602-79259SL199
|
Mouser Electronics | Multi-Conductor Cables 26 AWG 6 Conductor 600V SupraShield, MPPE Spool Slate PER FT | 0 |
|
Order Now |