Part Details for 79258-322LF by Amphenol Communications Solutions
Overview of 79258-322LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77319-103-22LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Double Row, 22 Positions, 2.54 mm (0.100) Pitch. | |
77317-103-22LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 22 Positions ,2.54mm (0.100in) Pitch, | |
68402-322LF | Amphenol Communications Solutions | Dubox, Board to board connector, PCB Mounted Receptacle, Surface Mount, Dual Entry, Single Row, 22 Position, 2.54mm (0.100in) Pitch. |
Part Details for 79258-322LF
79258-322LF CAD Models
79258-322LF Part Data Attributes
|
79258-322LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
79258-322LF
Amphenol Communications Solutions
Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 79258-322LF
This table gives cross-reference parts and alternative options found for 79258-322LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79258-322LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79258-022LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 79258-322LF vs 79258-022LF |
79258-022LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 79258-322LF vs 79258-022LF |
79258-322LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 79258-322LF vs 79258-322LF |
79258-922LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 79258-322LF vs 79258-922LF |
79258-522 | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 79258-322LF vs 79258-522 |
79258-322HLF | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 79258-322LF vs 79258-322HLF |
79258-822LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 79258-322LF vs 79258-822LF |
79258-222H | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 79258-322LF vs 79258-222H |
79258-722LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 79258-322LF vs 79258-722LF |
79258-922 | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 79258-322LF vs 79258-922 |