Part Details for 79258-226H by Amphenol FCi
Overview of 79258-226H by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2226HLX#PBF | Analog Devices | 12-B, 25Msps 125°C ADC in LQFP | |
LTC6226HDC#TRMPBF | Analog Devices | Precision Low Drift & Noise Hi | |
LTC6226HS8#TRPBF | Analog Devices | Precision Low Drift & Noise Hi |
Part Details for 79258-226H
79258-226H CAD Models
79258-226H Part Data Attributes
|
79258-226H
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
79258-226H
Amphenol FCi
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | BREAKAWAY TYPE | |
Body Breadth | 0.24 inch | |
Body Depth | 0.273 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for 79258-226H
This table gives cross-reference parts and alternative options found for 79258-226H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79258-226H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
929745-01-13-L | HEADER CONNECTOR,PCB MNT,RECEPT,26 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK | 3M Electronics | 79258-226H vs 929745-01-13-L |
929745-01-13-EU | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | 79258-226H vs 929745-01-13-EU |
79258-826LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 79258-226H vs 79258-826LF |
79258-826HLF | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 79258-226H vs 79258-826HLF |
79258-826 | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 79258-226H vs 79258-826 |
79258-226H | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 79258-226H vs 79258-226H |
79258-026LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 79258-226H vs 79258-026LF |
79258-926LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 79258-226H vs 79258-926LF |
79258-126LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 79258-226H vs 79258-126LF |
9R9745-01-13-I | HEADER CONNECTOR,PCB MNT,RECEPT,26 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,BLACK | 3M Electronics | 79258-226H vs 9R9745-01-13-I |