Part Details for 79258-206LF by Amphenol Communications Solutions
Overview of 79258-206LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64206LFB | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
75844-302-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 6 Positions, 2.54mm (0.100in) Pitch. | |
93689-102-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Single row , 6 Positions, 2.54mm (0.100in) Pitch |
Part Details for 79258-206LF
79258-206LF CAD Models
79258-206LF Part Data Attributes
|
79258-206LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
79258-206LF
Amphenol Communications Solutions
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL | |
Contact Finish Termination | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 79258-206LF
This table gives cross-reference parts and alternative options found for 79258-206LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79258-206LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79258-406LF | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 79258-206LF vs 79258-406LF |
79258-306LF | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 79258-206LF vs 79258-306LF |
79258-406LF | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 79258-206LF vs 79258-406LF |
79258-206HLF | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 79258-206LF vs 79258-206HLF |
79258-706 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 79258-206LF vs 79258-706 |
79258-806HLF | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 79258-206LF vs 79258-806HLF |
79258-906 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 79258-206LF vs 79258-906 |
79258-806 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 79258-206LF vs 79258-806 |
79258-606 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 79258-206LF vs 79258-606 |
929745-01-03-EU | 6 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 79258-206LF vs 929745-01-03-EU |