There are no models available for this part yet.
Overview of 79258-120H by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM120H-5.0/NOPB | Texas Instruments | Extended Temperature 1A Fixed Output Negative Voltage Regulator / LDO 3-TO -55 to 150 | |
LM120H-15/NOPB | Texas Instruments | Extended Temperature 1A Fixed Output Negative Voltage Regulator / LDO 3-TO -55 to 150 | |
LM120H-15/883 | Texas Instruments | Military Grade 1A Fixed Output Negative Voltage Regulator / LDO 3-TO -55 to 150 |
CAD Models for 79258-120H by Amphenol FCi
Part Data Attributes for 79258-120H by Amphenol FCi
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
BREAKAWAY TYPE
|
Body Breadth
|
0.24 inch
|
Body Depth
|
0.273 inch
|
Body Length
|
1 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
TIN LEAD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
1500VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
|
JESD-609 Code
|
e0
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-65 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL, CSA
|
Terminal Length
|
0.12 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
20
|
Alternate Parts for 79258-120H
This table gives cross-reference parts and alternative options found for 79258-120H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79258-120H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79258-720LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 79258-120H vs 79258-720LF |
79258-720 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 79258-120H vs 79258-720 |
79258-820HLF | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 79258-120H vs 79258-820HLF |
79258-120 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol FCi | 79258-120H vs 79258-120 |
79258-720LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 79258-120H vs 79258-720LF |
79258-020HLF | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 79258-120H vs 79258-020HLF |
79258-320LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 79258-120H vs 79258-320LF |
929745-01-10-EU | 20 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 79258-120H vs 929745-01-10-EU |
79258-120LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 79258-120H vs 79258-120LF |
79258-020HLF | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 79258-120H vs 79258-020HLF |