There are no models available for this part yet.
Overview of 79258-108LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85968-108LF | Amphenol Communications Solutions | 85968-108LF-METRAL | |
77315-801-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 8 Positions 2.54mm (0.100in) Pitch. | |
70236-108LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header,Vertical Press-Fit, Wide body. |
CAD Models for 79258-108LF by Amphenol Communications Solutions
Part Data Attributes for 79258-108LF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30)
|
Contact Finish Termination
|
GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30)/TIN (295) OVER NICKEL (50)
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4/e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 79258-108LF
This table gives cross-reference parts and alternative options found for 79258-108LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79258-108LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
929745-01-04-I | 8 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 79258-108LF vs 929745-01-04-I |
79258-508H | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 79258-108LF vs 79258-508H |
79258-508H | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 79258-108LF vs 79258-508H |
79258-908LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 79258-108LF vs 79258-908LF |
79258-008LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 79258-108LF vs 79258-008LF |
79258-308 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 79258-108LF vs 79258-308 |
929745-01-04-EU | 8 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 79258-108LF vs 929745-01-04-EU |
79258-408H | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 79258-108LF vs 79258-408H |
79258-108H | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 79258-108LF vs 79258-108H |
79258-808HLF | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 79258-108LF vs 79258-808HLF |