Part Details for 79258-056HLF by Amphenol FCi
Overview of 79258-056HLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 79258-056HLF
79258-056HLF CAD Models
79258-056HLF Part Data Attributes
|
79258-056HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
79258-056HLF
Amphenol FCi
Board Connector, 56 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (30) OVER NICKEL | |
Contact Finish Termination | NICKEL PALLADIUM GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 56 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 79258-056HLF
This table gives cross-reference parts and alternative options found for 79258-056HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79258-056HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79258-756LF | Board Connector, 56 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 79258-056HLF vs 79258-756LF |
79258-656H | Board Connector, 56 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 79258-056HLF vs 79258-656H |
79258-056HLF | Board Connector, 56 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 79258-056HLF vs 79258-056HLF |
79258-756LF | Board Connector, 56 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 79258-056HLF vs 79258-756LF |
79258-256 | Board Connector, 56 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 79258-056HLF vs 79258-256 |
79258-556H | Board Connector, 56 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 79258-056HLF vs 79258-556H |
79258-856HLF | Board Connector, 56 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 79258-056HLF vs 79258-856HLF |
79258-356H | Board Connector, 56 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 79258-056HLF vs 79258-356H |
79258-356 | Board Connector, 56 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 79258-056HLF vs 79258-356 |
79258-356HLF | Board Connector, 56 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 79258-056HLF vs 79258-356HLF |