Part Details for 7924A 1NH1000 by Belden Inc
Results Overview of 7924A 1NH1000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7924A 1NH1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M3284
|
Newark | 4 Pr #24 Pp Pvc/ Teal 1Nh |Belden 7924A 1NH1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,226.8400 / $2,399.1600 | Buy Now |
DISTI #
BEL2229-ND
|
DigiKey | CABLE CAT5E 8CON 24AWG Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.8554 | Buy Now |
DISTI #
566-7924A1NH1000
|
Mouser Electronics | Multi-Conductor Cables 4 PR #24 PP PVC RoHS: Compliant | 0 |
|
$1,855.0600 / $2,091.6600 | Order Now |
DISTI #
70004050
|
RS | Multiconductor Cable, 4Pr, 24AWG, 7x32, TC, MPPE ins, Teal PVC jkt, CMR | Belden 7924A 1NH1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,034.5600 | RFQ |
DISTI #
7924A.1NH1000
|
TME | Wire, U/UTP, 4x2x24AWG, industrial Ethernet,outdoor, 5e, stranded Min Qty: 5 | 0 |
|
$2.0200 / $3.1000 | RFQ |
Part Details for 7924A 1NH1000
7924A 1NH1000 CAD Models
7924A 1NH1000 Part Data Attributes
|
7924A 1NH1000
Belden Inc
Buy Now
|
Compare Parts:
7924A 1NH1000
Belden Inc
Select a part to compare: |
Samacsys Manufacturer | Belden Wire & Cable |