Part Details for 7924A 0021000 by Belden Inc
Overview of 7924A 0021000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC7924AHF-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, , / |
Price & Stock for 7924A 0021000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M3283
|
Newark | 4 Pr #24 Pp Pvc/ Red |Belden 7924A 0021000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,164.0100 / $2,331.4700 | Buy Now |
DISTI #
BEL2227-ND
|
DigiKey | CABLE CAT5E 8CON 24AWG RED Min Qty: 1000 Lead time: 2 Weeks Container: Spool |
1000 In Stock |
|
$0.6905 | Buy Now |
DISTI #
566-7924A0021000
|
Mouser Electronics | Multi-Conductor Cables 4 PR #24 PP PVC RoHS: Compliant | 0 |
|
$2,081.2700 | Order Now |
DISTI #
70004049
|
RS | Multiconductor Cable, 4Pr, 24AWG, 7x32, TC, PO ins, Red PVC jkt, CMR | Belden 7924A 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,102.0800 | RFQ |
DISTI #
7924A.0021000
|
TME | Wire, U/UTP, 4x2x24AWG, industrial Ethernet,outdoor, 5e, stranded Min Qty: 5 | 0 |
|
$2.1500 / $3.2900 | RFQ |