Part Details for 79245 SL001 by Alpha Wire
Overview of 79245 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79245 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4955
|
Newark | Ecogen Ecoflex Cable, Foil/Braid Shielded Multconductor, 3 Conductor, 22 Awg, 1000 Ft, 600 V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.38Mm², Reel Length (Imperial):1000Ft Rohs Compliant: Yes |Alpha Wire 79245 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,255.1200 | Buy Now |
DISTI #
3937-79245SL001-ND
|
DigiKey | CABLE 3COND 22AWG SHLD Min Qty: 1 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$6,597.9800 | Buy Now |
DISTI #
79245SL001-ND
|
DigiKey | CABLE 3COND 22AWG SHLD Min Qty: 1 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.9320 | Buy Now |
DISTI #
602-79245-1000-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 3 Conductor 600V SupraShield, MPPE 1000 ft Spool Slate RoHS: Compliant | 0 |
|
$2,931.6200 | Order Now |
DISTI #
70259068
|
RS | Multiconductor Cable, EcoFlex,79245,Slate,22AWG,3C, Foil&Braid Shield, MP,600V | Alpha Wire 79245 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$3,395.4400 | RFQ |