Part Details for 7924270050 by Weidmüller Interface GmbH & Co. KG
Overview of 7924270050 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7924270050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K1222
|
Newark | Straight H+50 Mm M6 Thread |Weidmuller 7924270050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$4.5500 / $9.1300 | Buy Now |
DISTI #
281-7924270050-ND
|
DigiKey | TERMINAL TST-M6 STRAIGHT 50MM HI Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
13 In Stock |
|
$4.1447 / $6.9200 | Buy Now |
DISTI #
62K1222
|
Avnet Americas | TST-M6,STRAIGHT 50MM HIGH -EA - Bulk (Alt: 62K1222) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 5 Partner Stock |
|
$5.2800 / $7.2000 | Buy Now |
DISTI #
7924270050
|
Avnet Americas | TST-M6,STRAIGHT 50MM HIGH -EA - Bulk (Alt: 7924270050) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | TST / TSTW Din Rail Support Brackets RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |