Part Details for 7923 by Heyco
Overview of 7923 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71979-234LF | Amphenol Communications Solutions | Quickie® Shrouded Low Profile Header, Wire To Board, Through Hole, Right Angle, Double Row, 34 Positions, with retention legs, 2.54mm (0.100in) Pitch |
Price & Stock for 7923
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-7923
|
Mouser Electronics | Terminals 18-14 TINPL .25X.032 .296X.75X.30 RoHS: Compliant | 0 |
|
$0.0540 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 100000 | 0 |
|
$0.0464 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0456 / $0.1248 | Buy Now |
DISTI #
HEY7923
|
DB Roberts | 0 |
|
RFQ |