Part Details for 79209 by Desco Industries Inc
Overview of 79209 by Desco Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K5662
|
Newark | Tape, Antistatic, 1/2" X 72Yd, Clear, Tape Backing Material:Cellulose, Tape Width - Metric:12.7Mm, Tape Width - Imperial:0.5", Tape Length - Metric:65.84M, Tape Length - Imperial:72Yard, Tape Colour:Transparent, Product Range:- Rohs Compliant: Yes |Desco 79209 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 103 |
|
$6.6700 | Buy Now |
DISTI #
16-1467-ND
|
DigiKey | TAPE ANTISTATIC CLR 1/2"X72YDS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
41 In Stock |
|
$6.6700 | Buy Now |
DISTI #
809-79209
|
Mouser Electronics | Adhesive Tapes TAPE, WESCORP, CLEAR, ESD W/ SYMBOLS, 1/2INx72YDS, 3IN CORE RoHS: Compliant | 115 |
|
$6.3300 / $6.6700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.6300 / $9.8500 | Buy Now | |
DISTI #
758BA020
|
TestEquity LLC | Desco 79209 Anti-Static Cellulose Tape, Clear With ESD Symbols, 1/2" W x 72 Yards, 3" Core | 150 |
|
$7.3400 | Buy Now |