Part Details for 79206 by Desco Industries Inc
Overview of 79206 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K5661
|
Newark | Tape, Anti Static, Cellulose Clr 2Inx72Yd, Tape Backing Material:Cellulose, Tape Width - Metric:50.8Mm, Tape Width - Imperial:2", Tape Length - Metric:65.84M, Tape Length - Imperial:72Yard, Tape Colour:Transparent, Colour:Transparentrohs Compliant: Yes |Desco 79206 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$13.9000 | Buy Now |
DISTI #
16-1263-ND
|
DigiKey | TAPE ANTISTATIC CLEAR 2"X72YDS Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9000 | Buy Now |
DISTI #
809-79206
|
Mouser Electronics | Adhesive Tapes TAPE, WESCORP, CLEAR, ESD, 2IN x 72YDS, 3IN CORE | 1 |
|
$13.2000 / $13.9000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.1900 / $18.3400 | Buy Now | |
DISTI #
548ST9206
|
Techni-Tool, Inc. | Desco 79206 Anti-Static Cellulose Tape, Clear, 2" W x 72 Yards, 3" Core | 47 |
|
$13.9000 | Buy Now |
DISTI #
548ST9206
|
TestEquity LLC | Desco 79206 Anti-Static Cellulose Tape, Clear, 2" W x 72 Yards, 3" Core | 47 |
|
$13.9000 | Buy Now |