Part Details for 79201 SL005 by Alpha Wire
Overview of 79201 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79201 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W9143
|
Newark | Ecogen Ecoflex Cable, Foil/Braid Shielded Multconductor, 2 Conductor, 20 Awg, 100 Ft, 600 V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.51Mm², Reel Length (Imperial):100Ft Rohs Compliant: Yes |Alpha Wire 79201 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$831.9800 | Buy Now |
DISTI #
79201SL005-ND
|
DigiKey | CABLE 2CON 20AWG SLATE SHLD 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
1 In Stock |
|
$658.6860 / $765.4700 | Buy Now |
DISTI #
602-79201-100-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 2 Conductor 600V SupraShield, MPPE 100 ft Spool Slate RoHS: Compliant | 2 |
|
$658.4800 / $685.3400 | Buy Now |
DISTI #
70258995
|
RS | Multiconductor Cable, EcoFlex,79201,Slate,20AWG,2C, Foil&Braid Shield, MP,600V | Alpha Wire 79201 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$711.9100 / $773.8100 | RFQ |