There are no models available for this part yet.
Overview of 79201 SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 79201 SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47W9142
|
Newark | Ecogen Ecoflex Cable, Foil/Braid Shielded Multconductor, 2 Conductor, 20 Awg, 1000 Ft, 600 V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.51Mm², Reel Length (Imperial):1000Ft Rohs Compliant: Yes |Alpha Wire 79201 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$4,803.1800 | Buy Now | |
DISTI #
79201SL001-ND
|
DigiKey | CABLE 2COND 20AWG SHLD Min Qty: 1000 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.3263 | Buy Now | |
DISTI #
602-79201-1000-09
|
Mouser Electronics | Multi-Conductor Cables 20AWG 2C SHIELDED 1000FT SPOOL SLATE RoHS: Compliant | 0 |
|
$4,325.8300 | Order Now | |
DISTI #
70258994
|
RS | Multiconductor Cable, EcoFlex, Slate,20AWG,2C, Foil&Braid Shield, MP,600V | Alpha Wire 79201 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$4,325.8300 | RFQ |
CAD Models for 79201 SL001 by Alpha Wire
Part Data Attributes for 79201 SL001 by Alpha Wire
79201 SL001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
79201 SL001Alpha WireVS
-