Part Details for 79200 by Desco Industries Inc
Overview of 79200 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K5655
|
Newark | Tape, Adhesive, Cellulose Clr 0.5Inx36Yd, Tape Backing Material:Cellulose, Tape Width - Metric:12.7Mm, Tape Width - Imperial:0.5", Tape Length - Metric:32.92M, Tape Length - Imperial:36Yard, Tape Colour:Transparent, Product Range:- Rohs Compliant: Yes |Desco 79200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$3.9200 | Buy Now |
DISTI #
16-1570-ND
|
DigiKey | TAPE ANTISTATIC CLEAR 1/2"X36YDS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
29 In Stock |
|
$3.9200 | Buy Now |
DISTI #
809-79200
|
Mouser Electronics | Adhesive Tapes ANTISTATIC CELLULOSE TAP CLR .5X36YDS RoHS: Compliant | 19 |
|
$3.7200 / $3.9200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.2900 / $5.7900 | Buy Now | |
DISTI #
442-205
|
Techni-Tool, Inc. | Desco 79200 Anti-Static Cellulose Tape, Clear, 1/2" W x 36 Yards With 1" Core | 0 |
|
$3.9200 | Buy Now |
DISTI #
442-205
|
TestEquity LLC | Desco 79200 Anti-Static Cellulose Tape, Clear, 1/2" W x 36 Yards With 1" Core | 0 |
|
$3.9200 | Buy Now |