Part Details for 7920-012 by Tusonix
Overview of 7920-012 by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7920-012
7920-012 CAD Models
7920-012 Part Data Attributes:
|
7920-012
Tusonix
Buy Now
Datasheet
|
Compare Parts:
7920-012
Tusonix
Feed Through Capacitor, 1 Function(s), 100V, 5A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 1800 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 7.11 mm | |
Insertion Loss-Max | 35 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Length | 39.62 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Rated Current | 5 A | |
Rated Voltage | 100 V | |
Terminal Finish | Matte Tin (Sn) | |
Width | 12.7 mm |