Part Details for 7916-A26MBA by Oupiin
Overview of 7916-A26MBA by Oupiin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87916-424HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 24 Positions, 2.54mm Pitch, Vertical, 21.08mm (0.83in) Mating, 3.25mm (0.128in) Tail. | |
87916-409HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 9 Positions, 2.54mm Pitch, Vertical, 21.08mm (0.83in) Mating, 3.25mm (0.128in) Tail. | |
67916-241LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Double Row, 40 Positions, 2.54 mm (0.100in), Right Angle, Eject Latch Header 0.76um (30 u\\.) Gold Mating Plating. |
Price & Stock for 7916-A26MBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2553-7916-A26MBA-ND
|
DigiKey | CONN D-SUB HD PLUG 26P R/A SLDR Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS HD D-Sub R/A 26 Pin Male RoHS: Compliant | 22 Factory Stock |
|
$1.2000 / $1.8900 | Buy Now |
|
Master Electronics | RoHS HD D-Sub R/A 26 Pin Male RoHS: Compliant | 22 Factory Stock |
|
$1.2000 / $1.8900 | Buy Now |