-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, SPST, Vertical, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y9888
|
Newark | Switch, Pushbutton, Smd, Spst, Product Range:7914 Series, Actuator Orientation:Side Actuated, Switch Mounting:Smd, Actuator Style:Round Button, Actuating Force:300Gf, Contact Rating:100Ma At 16Vdc, Switch Dimensions (L X W):5Mm X Rohs Compliant: Yes |Bourns 7914S-1-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9030 / $1.3600 | Buy Now |
DISTI #
7914S-1-000-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.1A 16V Min Qty: 1 Lead time: 11 Weeks Container: Tube |
173 In Stock |
|
$0.6817 / $1.3100 | Buy Now |
DISTI #
7914S-1-000
|
Avnet Americas | Switch Tactile N.O. SPST Round Button 0.1A 16VAC 16VDC 100000Cycle 2.94N SMD Embossed T/R - Rail/Tube (Alt: 7914S-1-000) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6250 / $0.7100 | Buy Now |
DISTI #
652-7914S-1-000
|
Mouser Electronics | Tactile Switches 4mm KEY SWITCH SMD Right Angle RoHS: Compliant | 910 |
|
$0.6310 / $1.1300 | Buy Now |
DISTI #
73791835
|
RS | SWITCH - 4MM SEALED KEY, Tube Packaging | Bourns 7914S-1-000 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2500 | RFQ |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD Tube RoHS: Compliant |
600 In Stock |
|
$0.6160 / $0.7980 | Buy Now |
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY, 0.1A, 16VDC, 3.92 N, SURFACE MOUNT-RIGHT ANGLE, 4 MM | 64 |
|
$0.6773 / $1.4514 | Buy Now |
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY, 0.1A, 16VDC, 3.92 N, SURFACE MOUNT-RIGHT ANGLE, 4 MM | 80 |
|
$1.2095 / $2.4190 | Buy Now |
DISTI #
7914S-1-000
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button 0.1A 16VAC 16VDC 100000Cycle 2.94N SMD Embossed T/R (Alt: 7914S-1-000) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch Tactile N.O. SPST Round Button 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD Tube RoHS: Compliant |
600 In Stock |
|
$0.6160 / $0.7980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7914S-1-000
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
7914S-1-000
Bourns Inc
Keypad Switch, SPST, Vertical, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Angle | ||
Actuator Length | 0.066 inch | |
Actuator Material | SILICON RUBBER | |
Actuator Type | PUSHBUTTON | |
Additional Feature | 100 PCS/TUBE PACKAGING | |
Body Breadth | 5.0038 mm | |
Body Height | 5.1816 mm | |
Body Length or Diameter | 5.4356 mm | |
Bushing Diameter | ||
Bushing Length | ||
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | GOLD | |
Circuit Configuration | 1X1 | |
Contact (AC) Max Rating R Load | .1A@16VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@16VDC | |
Contact Function | N.O.-N.C. | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 16 V | |
Contact Voltage(DC)-Max | 16 V | |
Dielectric Withstand Volts | 250VAC V | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |