-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary, 0.1A, 16VDC, 3.92N, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M7814
|
Newark | Switch, Spno, 0.1A, 16V, Smd, Product Range:7914 Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Round Button, Actuating Force:300Gf, Contact Rating:100Ma At 16Vdc, Switch Dimensions (L X W):5Mm X 5Mm, Rohs Compliant: Yes |Bourns 7914J-1-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4415 |
|
$0.6750 / $0.9050 | Buy Now |
DISTI #
7914J-1-000-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.1A 16V Min Qty: 1 Lead time: 11 Weeks Container: Tube |
3301 In Stock |
|
$0.4949 / $0.9500 | Buy Now |
DISTI #
7914J-1-000
|
Avnet Americas | Switch Tactile N.O. SPST Round Button J-Hook 0.1A 16VAC 16VDC 100000Cycle 2.94N SMD Tube - Rail/Tube (Alt: 7914J-1-000) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.4375 / $0.4970 | Buy Now |
DISTI #
652-7914J-1-000
|
Mouser Electronics | Tactile Switches 4mm KEY SWITCH SMD J-Hook RoHS: Compliant | 4093 |
|
$0.4940 / $0.8700 | Buy Now |
DISTI #
E02:0323_00121535
|
Arrow Electronics | Switch Tactile N.O. SPST Round Button J-Bend 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD Tube Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2335 | Europe - 1217 |
|
$0.4886 / $0.7791 | Buy Now |
DISTI #
V36:1790_06245136
|
Arrow Electronics | Switch Tactile N.O. SPST Round Button J-Bend 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD Tube Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2240 | Americas - 6 |
|
$0.4418 / $0.6131 | Buy Now |
DISTI #
71279177
|
RS | SWITCH, 4MM, SMD & Trough Hole. | Bourns 7914J-1-000 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 | RFQ |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button J-Hook 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD Tube RoHS: Compliant |
604 In Stock |
|
$0.4414 / $0.5717 | Buy Now |
DISTI #
73150177
|
Verical | Switch Tactile N.O. SPST Round Button J-Bend 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD Tube Min Qty: 12 Package Multiple: 1 Date Code: 2335 | Americas - 1212 |
|
$0.4860 / $0.6614 | Buy Now |
DISTI #
51509023
|
Verical | Switch Tactile N.O. SPST Round Button J-Bend 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD Tube Min Qty: 200 Package Multiple: 200 Date Code: 1730 | Americas - 600 |
|
$0.7316 / $0.7940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7914J-1-000
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
7914J-1-000
Bourns Inc
Keypad Switch, 1 Switches, SPST, Momentary, 0.1A, 16VDC, 3.92N, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Angle | ||
Actuator Length | 0.057 inch | |
Actuator Material | SILICON RUBBER | |
Actuator Type | PUSHBUTTON | |
Additional Feature | CONSULT FACTORY | |
Body Breadth | 5 mm | |
Body Height | 2.54 mm | |
Body Length or Diameter | 5 mm | |
Bushing Diameter | ||
Bushing Length | ||
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | GOLD | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@16VDC | |
Contact Function | N.O.-N.C. | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 16 V | |
Contact Voltage(DC)-Max | 16 V | |
Dielectric Withstand Volts | 250VAC V | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TUBE | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |