-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary, 0.1A, 16VDC, 3.92N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C2279
|
Newark | Pushbutton Switch, straight, spst, n.o.-N.c.,pc Tail Terminal, pcb Hole Count:4 |Bourns 7914H-1-024 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4940 / $0.7110 | Buy Now |
DISTI #
7914H-1-024-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.1A 16V Min Qty: 200 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7459 | Buy Now |
DISTI #
7914H-1-024
|
Avnet Americas | Switch Tactile N.O. SPST Flush Round Button PC Pins 0.1A 16VAC 16VDC 100000Cycle 2.94N Thru-Hole Tube - Rail/Tube (Alt: 7914H-1-024) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.4375 / $0.4970 | Buy Now |
DISTI #
652-7914H-1-024
|
Mouser Electronics | Tactile Switches 4mm KEY SWITCH Thru Hole RoHS: Compliant | 0 |
|
$0.6320 / $0.9600 | Order Now |
DISTI #
73791831
|
RS | SWITCH - 4MM SEALED KEY, Tube Packaging | Bourns 7914H-1-024 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4522 / $0.5950 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4522 / $0.5950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7914H-1-024
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
7914H-1-024
Bourns Inc
Keypad Switch, 1 Switches, SPST, Momentary, 0.1A, 16VDC, 3.92N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Angle | ||
Actuator Length | ||
Actuator Material | SILICON RUBBER | |
Actuator Type | FLUSH TYPE | |
Additional Feature | 50 PCS/TUBE PACKAGING | |
Body Breadth | 5 mm | |
Body Height | 2.17 mm | |
Body Length or Diameter | 5 mm | |
Bushing Diameter | ||
Bushing Length | ||
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | GOLD | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@16VDC | |
Contact Function | N.O.-N.C. | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 16 V | |
Contact Voltage(DC)-Max | 16 V | |
Dielectric Withstand Volts | 250VAC V | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Hole Count | 4 | |
Packing Method | TUBE | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Length | 0.157 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 7914H-1-024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7914H-1-024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7914H-1-032E | Keypad Switch, 1 Switches, SPST, Momentary, 0.1A, 16VDC, 3.92N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | 7914H-1-024 vs 7914H-1-032E |