Part Details for 7914G-1-024E by Bourns Inc
Results Overview of 7914G-1-024E by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7914G-1-024E Information
7914G-1-024E by Bourns Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8024EVAL3Z | Renesas Electronics Corporation | Compact Synchronous Buck Regulator Evaluation Board | |
CD74HCT4024E | Texas Instruments | High Speed CMOS Logic 7-Stage Binary Ripple Counter 14-PDIP -55 to 125 | |
CD74HCT4024EE4 | Texas Instruments | High Speed CMOS Logic 7-Stage Binary Ripple Counter 14-PDIP -55 to 125 |
Price & Stock for 7914G-1-024E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05B2758
|
Newark | Pushbutton Switch, straight, spst, n.o.-N.c.,surface Mount Terminal, pcb Hole Count:0 |Bourns 7914G-... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4260 / $0.5760 | Buy Now |
DISTI #
7914G-1-024ECT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.1A 16V Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
372 In Stock |
|
$0.4934 / $0.8800 | Buy Now |
DISTI #
7914G-1-024E
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Gull Wing 0.1A 16VAC 16VDC 100000Cycle 2.94N SMD Embossed T/R ... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4160 / $0.4544 | Buy Now |
DISTI #
652-7914G-1-024E
|
Mouser Electronics | Tactile Switches 4mm KEY SWITCH SMD Gull Wing RoHS: Compliant | 809 |
|
$0.4200 / $0.8700 | Buy Now |
DISTI #
73195986
|
RS | SWITCH, 4MM, SMD & Trough Hole. | Bourns 7914G-1-024E RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4071 / $0.5000 | Buy Now |
DISTI #
7914G-1-024E
|
Avnet Abacus | Switch Tactile NO SPST Round Button Gull Wing 01A 16VAC 16VDC 100000Cycle 294N SMD Embossed TR - Tap... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4071 / $0.5000 | Buy Now |
Part Details for 7914G-1-024E
7914G-1-024E CAD Models
7914G-1-024E Part Data Attributes
|
7914G-1-024E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
7914G-1-024E
Bourns Inc
Keypad Switch, 1 Switches, SPST, Momentary, 0.1A, 16VDC, 3.92N, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Angle | ||
Actuator Length | ||
Actuator Material | SILICON RUBBER | |
Actuator Type | FLUSH TYPE | |
Additional Feature | CONSULT FACTORY | |
Body Breadth | 5 mm | |
Body Height | 2.54 mm | |
Body Length or Diameter | 5 mm | |
Bushing Diameter | ||
Bushing Length | ||
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | GOLD | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@16VDC | |
Contact Function | N.O.-N.C. | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 16 V | |
Contact Voltage(DC)-Max | 16 V | |
Dielectric Withstand Volts | 250VAC V | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |