Part Details for 79122 SL001 by Alpha Wire
Overview of 79122 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79122 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W9130
|
Newark | Ecogen Ecoflex Cable, Braid Shielded Multconductor, 3 Conductor, 14 Awg, 1000 Ft, 600 V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:14Awg, Conductor Area Csa:2.08Mm², Reel Length (Imperial):1000Ft Rohs Compliant: Yes |Alpha Wire 79122 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$8,850.9500 | Buy Now |
DISTI #
79122SL001-ND
|
DigiKey | CABLE 3COND 14AWG SHLD Min Qty: 1000 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.9722 | Buy Now |
DISTI #
602-79122-1000-09
|
Mouser Electronics | Multi-Conductor Cables 14AWG 3C SHIELDED 1000FT SPOOL SLATE RoHS: Compliant | 0 |
|
$7,972.2000 | Order Now |
DISTI #
70258982
|
RS | Multiconductor Cable, EcoFlex, Slate,14AWG,3C, Braid Shield, MP,600V | Alpha Wire 79122 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$8,850.9500 | RFQ |
DISTI #
3245752
|
Farnell | SHLD FLEX CABLE, 3COND, 14AWG, 305M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
$7,005.1965 | Buy Now |