-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-70DI | Rochester Electronics | UVPROM, 128KX8, 70ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | |
AM27C010-70PI-G | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
iW1791-08 | Renesas Electronics Corporation | Reduced BOM Cost 27W Rapid Charge™ AC/DC Digital Controller |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-79108-1070
|
Mouser Electronics | Headers & Wire Housings 2mm MGrid VRec DR W/ W/OPgs .76AuLF 42Ckt RoHS: Compliant | 0 |
|
$3.9500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
79108-1070
Molex
Buy Now
|
Compare Parts:
79108-1070
Molex
|
Samacsys Manufacturer | Molex |