Overview of 79108-1006 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10065491-006LF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 30 Positions, 2.00mm (0.079in) Pitch..
10065491-006TRLF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 30 Positions, 2.00mm (0.079in) Pitch..
10063545-400H Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 23 Positions, 2.54 mm (0.100in) Pitch.

Price & Stock for 79108-1006 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 57R1054
Newark 2Mm Mgrid Vrec Dr W/Opgs .38Aulf 14Ckt |Molex 79108-1006 RoHS: Not Compliant Min Qty: 1702 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.6900
$1.6900 Buy Now
Onlinecomponents.com 2.00mm Pitch Milli-Grid™ Flex-to-Board Vertical Receptacle Dual Row Through-Hole, 0.38µm Gold (Au) Selective Plating, 14 Circuits, Lead-Free RoHS: Compliant 0
  • 851 $1.7200
  • 1,702 $1.6500
  • 2,500 $1.4400
  • 5,000 $1.3300
$1.3300 / $1.7200 Buy Now

CAD Models for 79108-1006 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 79108-1006 by Molex

79108-1006
Molex
-
-
Samacsys Manufacturer
Molex
Want to compare parts?
  1. 79108-1006
    Molex
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 79108-1006 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 79108-1006 by Molex

  • Please alert me when 79108-1006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 79108-1006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 79108-1006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 79108-1006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 79108-1006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 79108-1006 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: