-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
79107-7208 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7208L25J8 | Renesas Electronics Corporation | 64K x 9 AsyncFIFO, 5.0V | |
7208L20JG | Renesas Electronics Corporation | 64K x 9 AsyncFIFO, 5.0V | |
7208L20JG8 | Renesas Electronics Corporation | 64K x 9 AsyncFIFO, 5.0V |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R1007
|
Newark | Mgrid Vrec Dr Wopgs 38Aulf 18Ckt |Molex 79107-7208 RoHS: Not Compliant Min Qty: 2668 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 | Buy Now |
|
Onlinecomponents.com | 2.00mm Pitch Milli-Grid™ Receptacle, Vertical, Through Hole, Dual Row, 1.91mm Tail Length, 0.38µm Go... more RoHS: Compliant | 0 |
|
$1.4100 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
79107-7208
Molex
Buy Now
Datasheet
|
Compare Parts:
79107-7208
Molex
Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS,ELV COMPLIANT W/TUBE PKG | |
Body Breadth | 0.165 inch | |
Body Depth | 0.175 inch | |
Body Length | 0.716 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.075 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |
This table gives cross-reference parts and alternative options found for 79107-7208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79107-7208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
20021323-00018D4LF | Amphenol Communications Solutions | Check for Price | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 18 positions, 1.27mm (0.500in) pitch. | 79107-7208 vs 20021323-00018D4LF |
CLH-116-F-D-BE-A | Samtec Inc | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | 79107-7208 vs CLH-116-F-D-BE-A |
CLH-111-L-D-DV-A | Samtec Inc | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, | 79107-7208 vs CLH-111-L-D-DV-A |
20021323-00018T1LF | Amphenol Communications Solutions | Check for Price | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 18 positions, 1.27mm (0.500in) pitch. | 79107-7208 vs 20021323-00018T1LF |
CLP-109-02-L-D-A-P-FR | Samtec Inc | Check for Price | Board Connector, | 79107-7208 vs CLP-109-02-L-D-A-P-FR |
20021323-00024D1LF | Amphenol Communications Solutions | Check for Price | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 24 positions, 1.27mm (0.500in) pitch. | 79107-7208 vs 20021323-00024D1LF |
20021323-00064T1LF | Amphenol FCi | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 79107-7208 vs 20021323-00064T1LF |
CLP-103-02-F-D-BE-A-K-FR | Samtec Inc | Check for Price | Board Connector, | 79107-7208 vs CLP-103-02-F-D-BE-A-K-FR |
CLP-112-02-G-D-P-FR | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | 79107-7208 vs CLP-112-02-G-D-P-FR |
RSM-109-02-S-D-P | Samtec Inc | $5.1326 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | 79107-7208 vs RSM-109-02-S-D-P |