-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24K0772
|
Newark | Connector, Rcpt, 32Pos, 2Row, 2Mm, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:32Contacts, Connector Mounting:Through Hole Mount, Product Range:Milli-Grid 79107 Series, Gender:Receptacle Rohs Compliant: Yes |Molex 79107-7015 Min Qty: 2560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 | Buy Now |
DISTI #
0791077015
|
Avnet Americas | Conn Socket Strip RCP 32 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0791077015) RoHS: Compliant Min Qty: 2560 Package Multiple: 2560 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$2.6677 / $3.5351 | Buy Now |
DISTI #
538-79107-7015
|
Mouser Electronics | Headers & Wire Housings 2.00MM MGRIG RECPT 32P V DR TH SAU RoHS: Compliant | 1401 |
|
$2.7300 / $4.4000 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip RCP 32 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube RoHS: Compliant | 0 |
|
$1.9300 / $2.4800 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 32 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.079 INCH PITCH, SOLDER TERMINAL, LOCKING, BLACK INSULATOR, RECEPTACLE | 9 |
|
$2.8238 / $5.6475 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 32 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.079 INCH PITCH, SOLDER TERMINAL, LOCKING, BLACK INSULATOR, RECEPTACLE | 12 |
|
$2.3975 / $3.8360 | Buy Now |
DISTI #
0791077015
|
Avnet Americas | Conn Socket Strip RCP 32 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0791077015) RoHS: Compliant Min Qty: 2560 Package Multiple: 2560 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$2.6677 / $3.5351 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
79107-7015
Molex
Buy Now
Datasheet
|
Compare Parts:
79107-7015
Molex
Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.165 inch | |
Body Depth | 0.175 inch | |
Body Length | 1.267 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
This table gives cross-reference parts and alternative options found for 79107-7015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79107-7015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79107-0015 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 79107-7015 vs 79107-0015 |