Part Details for 79107-0144 by Molex
Overview of 79107-0144 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 79107-0144
79107-0144 CAD Models
79107-0144 Part Data Attributes
|
79107-0144
Molex
Buy Now
Datasheet
|
Compare Parts:
79107-0144
Molex
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | MILLI-GRID, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 79107-0144
This table gives cross-reference parts and alternative options found for 79107-0144. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79107-0144, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67898-440 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 79107-0144 vs 67898-440 |
65831-019LF | Board Connector, 40 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 79107-0144 vs 65831-019LF |
87263-4024 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 79107-0144 vs 87263-4024 |
RX-S40 | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | JST Manufacturing | 79107-0144 vs RX-S40 |
87606-320HLF | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 79107-0144 vs 87606-320HLF |
213143-4 | 40 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE's AMP | 79107-0144 vs 213143-4 |
89898-320 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Amphenol FCi | 79107-0144 vs 89898-320 |
87023-620CTLF | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 79107-0144 vs 87023-620CTLF |
79109-8069 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 79107-0144 vs 79109-8069 |
66903-340 | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 79107-0144 vs 66903-340 |