Part Details for 79105 SL005 by Alpha Wire
Overview of 79105 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79105 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W9097
|
Newark | Ecogen Ecoflex Cable, Braid Shielded Multconductor, 7 Conductor, 20 Awg, 100 Ft, 600 V, Cable Shielding:Shielded, No. Of Conductors:7Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.51Mm², Reel Length (Imperial):100Ft Rohs Compliant: Yes |Alpha Wire 79105 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,703.5700 | Buy Now |
DISTI #
79105SL005-ND
|
DigiKey | CABLE 7CON 20AWG SLATE SHLD Min Qty: 100 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$15.3443 | Buy Now |
DISTI #
602-79105-100-09
|
Mouser Electronics | Multi-Conductor Cables 20AWG 7C SHIELDED 100FT SPOOL SLATE RoHS: Compliant | 0 |
|
$1,544.8200 | Order Now |
DISTI #
70258953
|
RS | Multiconductor Cable, EcoFlex, Slate,20AWG,7C, Braid Shield, MP,600V | Alpha Wire 79105 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,544.8200 | RFQ |