Part Details for 79101 SL001 by Alpha Wire
Overview of 79101 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1791-01 | Renesas Electronics Corporation | Reduced BOM Cost 27W Rapid Charge™ AC/DC Digital Controller | |
TPS79101DBVT | Texas Instruments | Ultralow Noise, High PSRR, Fast RF 100-mA Low-Dropout Linear Regulators 6-SOT-23 -40 to 125 | |
TPS79101DBVREP | Texas Instruments | Enhanced Product Ultralow Noise High Psrr Fast Rf 100-Ma Low-Dropout Linear Regulator 6-SOT-23 -40 to 125 |
Price & Stock for 79101 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W9088
|
Newark | Ecogen Ecoflex Cable, Braid Shielded Multconductor, 2 Conductor, 20 Awg, 1000 Ft, 600 V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.51Mm², Reel Length (Imperial):1000Ft Rohs Compliant: Yes |Alpha Wire 79101 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$4,563.0000 | Buy Now |
DISTI #
79101SL001-ND
|
DigiKey | CABLE 2COND 20AWG SHLD Min Qty: 1000 Lead time: 9 Weeks Container: Spool |
1000 In Stock |
|
$7.9035 | Buy Now |
DISTI #
602-79101-1000-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 2 Conductor 600V Braid, MPPE 1000 ft Spool Slate RoHS: Compliant | 0 |
|
$4,112.0600 | Order Now |
DISTI #
70258944
|
RS | Multiconductor Cable, EcoFlex, Slate,20AWG,2C, Braid Shield, MP,600V | Alpha Wire 79101 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$4,759.7000 | RFQ |
Part Details for 79101 SL001
79101 SL001 CAD Models
79101 SL001 Part Data Attributes
|
79101 SL001
Alpha Wire
Buy Now
|
Compare Parts:
79101 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |