Part Details for 79100800 by Lapp Group
Overview of 79100800 by Lapp Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 79100800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2181-79100800-ND
|
DigiKey | ACCESSORIES Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.2600 | Buy Now |
DISTI #
71529786
|
RS | Rectangular, Epic H-B 16 Hood, M40, UL 50E Type 4, 12, IP65 | Lapp Group 79100800 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$35.9300 / $39.0500 | RFQ |
DISTI #
79100800
|
TME | Enclosure: for HDC connectors, EPIC H-B, size H-B 16, high, M40 Min Qty: 1 | 0 |
|
$18.9400 / $24.3500 | RFQ |
Part Details for 79100800
79100800 CAD Models
79100800 Part Data Attributes:
|
79100800
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
79100800
Lapp Group
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | unknown | |
Approvals | CE; CUL; UKCA; UL; VDE | |
Assembly Item Name | HOUSING | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | METAL | |
Mounting Option 1 | M40 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |