Part Details for 7910-022 by Tusonix
Results Overview of 7910-022 by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7910-022 Information
7910-022 by Tusonix is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS79101DBVREP | Texas Instruments | Enhanced Product Ultralow Noise High Psrr Fast Rf 100-Ma Low-Dropout Linear Regulator 6-SOT-23 -40 to 125 | |
TPS79101DBVR | Texas Instruments | Ultralow Noise, High PSRR, Fast RF 100-mA Low-Dropout Linear Regulators 6-SOT-23 -40 to 125 | |
TPS79101DBVRQ1 | Texas Instruments | Automotive Ultra-Low Noise High PSRR Fast RF 100-mA Low-Dropout Linear Regulator 6-SOT-23 -40 to 125 |
Part Details for 7910-022
7910-022 CAD Models
7910-022 Part Data Attributes
|
7910-022
Tusonix
Buy Now
Datasheet
|
Compare Parts:
7910-022
Tusonix
Data Line Filter, 10 Function(s), 100V, 5A,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 820 µF | |
Filter Type | DATA LINE FILTER | |
Height | 8 mm | |
Insertion Loss-Max | 50 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Length | 39.62 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 10 | |
Rated Current | 5 A | |
Rated Voltage | 100 V | |
Terminal Finish | Matte Tin (Sn) | |
Width | 12.7 mm |