Part Details for 7910-018 by Tusonix
Results Overview of 7910-018 by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7910-018 Information
7910-018 by Tusonix is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for 7910-018
7910-018 CAD Models
7910-018 Part Data Attributes
|
7910-018
Tusonix
Buy Now
Datasheet
|
Compare Parts:
7910-018
Tusonix
Feed Through Capacitor, 1 Function(s), 100V, 5A,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C FILTER-8000PF | |
Capacitance | 4000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 12.7 mm | |
Insertion Loss-Max | 45 dB | |
JESD-609 Code | e3 | |
Length | 26.92 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Rated Current | 5 A | |
Rated Voltage | 100 V | |
Terminal Finish | Matte Tin (Sn) | |
Width | 8 mm |