Part Details for 791-08-0022 by Molex
Overview of 791-08-0022 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780022ASGB-XXX-8ET | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780022AGC-XXX-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Part Details for 791-08-0022
791-08-0022 CAD Models
791-08-0022 Part Data Attributes
|
791-08-0022
Molex
Buy Now
Datasheet
|
Compare Parts:
791-08-0022
Molex
46 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Additional Feature | MILLI-GRID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 79108 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 46 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 791-08-0022
This table gives cross-reference parts and alternative options found for 791-08-0022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 791-08-0022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
791081021 | Card Edge Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Molex | 791-08-0022 vs 791081021 |
791-08-0020 | 42 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SOLDER, RECEPTACLE | Molex | 791-08-0022 vs 791-08-0020 |
79108-0022 | Card Edge Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Molex | 791-08-0022 vs 79108-0022 |
79108-0020 | Card Edge Connector, 42 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Molex | 791-08-0022 vs 79108-0020 |
79108-0019 | Card Edge Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Molex | 791-08-0022 vs 79108-0019 |
791081022 | Card Edge Connector, 46 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Molex | 791-08-0022 vs 791081022 |
791081020 | Card Edge Connector, 42 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 791-08-0022 vs 791081020 |