Part Details for 790D685X9040B2YE3 by Vishay Intertechnologies
Overview of 790D685X9040B2YE3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 790D685X9040B2YE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
790D685X9040B2YE3
|
Avnet Americas | 790D685X9040B2Ye3 - Tape and Reel (Alt: 790D685X9040B2YE3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.2838 / $2.5272 | Buy Now |
DISTI #
74-790D685X9040B2YE3
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 790D685X9040B2YE3 RoHS: Compliant | 0 |
|
$2.4100 / $2.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$2.4000 | Buy Now |
DISTI #
790D685X9040B2YE3
|
Avnet Abacus | 790D685X9040B2Ye3 (Alt: 790D685X9040B2YE3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 790D685X9040B2YE3
790D685X9040B2YE3 CAD Models
790D685X9040B2YE3 Part Data Attributes
|
790D685X9040B2YE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
790D685X9040B2YE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0027 mA | |
Length | 7.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 40 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.8 mm |
Alternate Parts for 790D685X9040B2YE3
This table gives cross-reference parts and alternative options found for 790D685X9040B2YE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 790D685X9040B2YE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
790D685X9040B2G | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 790D685X9040B2YE3 vs 790D685X9040B2G |
790D685X9040B2HE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 40 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 790D685X9040B2YE3 vs 790D685X9040B2HE3 |
790D685X9040B2Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 40 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 790D685X9040B2YE3 vs 790D685X9040B2Y |
790D685X9040B2GE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 790D685X9040B2YE3 vs 790D685X9040B2GE3 |
790D685X9040B2XE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 40 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 790D685X9040B2YE3 vs 790D685X9040B2XE3 |
790D685X9040B2B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 40 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 790D685X9040B2YE3 vs 790D685X9040B2B |
790D685X9040B2YE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 40 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 790D685X9040B2YE3 vs 790D685X9040B2YE3 |
790D685X9040B2GE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 40 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 790D685X9040B2YE3 vs 790D685X9040B2GE3 |
790D685X9040B2Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 790D685X9040B2YE3 vs 790D685X9040B2Y |
790D685X9040B2HE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 790D685X9040B2YE3 vs 790D685X9040B2HE3 |