Part Details for 790D336X0025C2H by Vishay Sprague
Overview of 790D336X0025C2H by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 790D336X0025C2H
790D336X0025C2H CAD Models
790D336X0025C2H Part Data Attributes
|
790D336X0025C2H
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
790D336X0025C2H
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 33 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 10.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0082 mA | |
Length | 12.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 7.3 mm |
Alternate Parts for 790D336X0025C2H
This table gives cross-reference parts and alternative options found for 790D336X0025C2H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 790D336X0025C2H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
790D336X0025C2YE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 790D336X0025C2H vs 790D336X0025C2YE3 |
790D336X0025C2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 790D336X0025C2H vs 790D336X0025C2BE3 |
T340D336M025AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 4829, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 790D336X0025C2H vs T340D336M025AT |
T340D336M025AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 790D336X0025C2H vs T340D336M025AS7317 |
790D336X0025C2X | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 33 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 790D336X0025C2H vs 790D336X0025C2X |
T340F336M025AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 4829, RADIAL LEADED | KEMET Corporation | 790D336X0025C2H vs T340F336M025AS |
790D336X0025C2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 790D336X0025C2H vs 790D336X0025C2B |
T340F336M025AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 4829, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 790D336X0025C2H vs T340F336M025AT |
790D336X0025C2YE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 33 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 790D336X0025C2H vs 790D336X0025C2YE3 |
T340D336M025AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 4829, RADIAL LEADED | KEMET Corporation | 790D336X0025C2H vs T340D336M025AS |