Part Details for 790D336X0025C2BE3 by Vishay Intertechnologies
Overview of 790D336X0025C2BE3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 790D336X0025C2BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
790D336X0025C2BE3
|
Avnet Americas | 790D336X0025C2Be3 - Bulk (Alt: 790D336X0025C2BE3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0498 / $7.4939 | Buy Now |
DISTI #
74-790D336X0025C2BE3
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 790D336X0025C2BE3 RoHS: Compliant | 0 |
|
$7.0000 / $11.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$7.1200 | Buy Now |
DISTI #
790D336X0025C2BE3
|
Avnet Abacus | 790D336X0025C2Be3 (Alt: 790D336X0025C2BE3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 790D336X0025C2BE3
790D336X0025C2BE3 CAD Models
790D336X0025C2BE3 Part Data Attributes
|
790D336X0025C2BE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
790D336X0025C2BE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0082 mA | |
Length | 12.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 7.3 mm |
Alternate Parts for 790D336X0025C2BE3
This table gives cross-reference parts and alternative options found for 790D336X0025C2BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 790D336X0025C2BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
790D336X0025C2YE3 | Vishay Intertechnologies | $9.5089 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | 790D336X0025C2BE3 vs 790D336X0025C2YE3 |
T340D336M025AT | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 4829, RADIAL LEADED, ROHS COMPLIANT | 790D336X0025C2BE3 vs T340D336M025AT |
T340D336M025AS7317 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 790D336X0025C2BE3 vs T340D336M025AS7317 |
790D336X0025C2X | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 33 uF, THROUGH HOLE MOUNT, RADIAL LEADED | 790D336X0025C2BE3 vs 790D336X0025C2X |
790D336X0025C2H | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 33 uF, THROUGH HOLE MOUNT, RADIAL LEADED | 790D336X0025C2BE3 vs 790D336X0025C2H |
T340F336M025AS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 4829, RADIAL LEADED | 790D336X0025C2BE3 vs T340F336M025AS |
790D336X0025C2B | Vishay Intertechnologies | $9.3943 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | 790D336X0025C2BE3 vs 790D336X0025C2B |
T340F336M025AT | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 4829, RADIAL LEADED, ROHS COMPLIANT | 790D336X0025C2BE3 vs T340F336M025AT |
790D336X0025C2YE3 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 33 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 790D336X0025C2BE3 vs 790D336X0025C2YE3 |
T340D336M025AS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 4829, RADIAL LEADED | 790D336X0025C2BE3 vs T340D336M025AS |