Part Details for 790D335X9016A2BE3 by Vishay Intertechnologies
Overview of 790D335X9016A2BE3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 790D335X9016A2BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47R4777
|
Newark | Tantalum Capacitor, Resin Molded, 790D Series, 3.3 F, 10%, 16 V, Radial Leaded, 2.54 Mm Rohs Compliant: Yes |Vishay 790D335X9016A2BE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 296 |
|
$1.5300 / $3.0800 | Buy Now |
DISTI #
15P8081
|
Newark | 790D335X9016A2Be3 |Vishay 790D335X9016A2BE3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 | Buy Now |
DISTI #
790D335X9016A2BE3
|
Avnet Americas | 790D335X9016A2Be3 - Bulk (Alt: 790D335X9016A2BE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2325 / $1.3903 | Buy Now |
DISTI #
74-790D335X9016A2BE3
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 3.3uF 16V 10% RoHS: Compliant | 304 |
|
$1.4700 / $3.0800 | Buy Now |
|
Future Electronics | 790D335X9016A2BE3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$1.2700 | Buy Now |
DISTI #
790D335X9016A2BE3
|
Avnet Abacus | Tantalum Capacitor, 3.3 uF, 16 V, � 10%, 2.54 mm, -55 �C, 125 �C, Radial Leaded (Alt: 790D335X9016A2BE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 790D335X9016A2BE3
790D335X9016A2BE3 CAD Models
790D335X9016A2BE3 Part Data Attributes
|
790D335X9016A2BE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
790D335X9016A2BE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 7.3 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 4.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 4.2 mm |
Alternate Parts for 790D335X9016A2BE3
This table gives cross-reference parts and alternative options found for 790D335X9016A2BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 790D335X9016A2BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
790D335X9016A2HE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 790D335X9016A2BE3 vs 790D335X9016A2HE3 |
790D335X9016A2GE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 790D335X9016A2BE3 vs 790D335X9016A2GE3 |
790D335X9016A2H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 790D335X9016A2BE3 vs 790D335X9016A2H |
790D335X9016A2G | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 790D335X9016A2BE3 vs 790D335X9016A2G |
790D335X9016A2YE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 790D335X9016A2BE3 vs 790D335X9016A2YE3 |
790D335X9016A2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 790D335X9016A2BE3 vs 790D335X9016A2B |