Part Details for 790D106X0040C2YE3 by Vishay Sprague
Overview of 790D106X0040C2YE3 by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 790D106X0040C2YE3
790D106X0040C2YE3 CAD Models
790D106X0040C2YE3 Part Data Attributes
|
790D106X0040C2YE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
790D106X0040C2YE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 40 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 12.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 7.3 mm |
Alternate Parts for 790D106X0040C2YE3
This table gives cross-reference parts and alternative options found for 790D106X0040C2YE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 790D106X0040C2YE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
790D106X0040C2XE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 790D106X0040C2YE3 vs 790D106X0040C2XE3 |
T340D106M040AS7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 10uF, 4829, | KEMET Corporation | 790D106X0040C2YE3 vs T340D106M040AS7305 |
790D106X0040C2GE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 40 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 790D106X0040C2YE3 vs 790D106X0040C2GE3 |
790D106X0040C2GE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 790D106X0040C2YE3 vs 790D106X0040C2GE3 |
790D106X0040C2B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 40 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 790D106X0040C2YE3 vs 790D106X0040C2B |
T340D106M040AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 10uF, 4829, | KEMET Corporation | 790D106X0040C2YE3 vs T340D106M040AT7301 |
T340D106M040AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 790D106X0040C2YE3 vs T340D106M040AT7317 |
790D106X0040C2YE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 790D106X0040C2YE3 vs 790D106X0040C2YE3 |
T340D106M040AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 790D106X0040C2YE3 vs T340D106M040AS7317 |
T340D106M040AT7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 10uF, 4829, | KEMET Corporation | 790D106X0040C2YE3 vs T340D106M040AT7305 |